CMOS EE PLD featuring 256 macrocells and 160 programmable I/Os. This surface mount device operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and offers a propagation delay of 7.5ns. It boasts a maximum operating frequency of 322MHz and a minimum of 178.57MHz, with an operating supply current of 12.5mA. The component is housed in a PBGA256 package and supports a temperature range of 0°C to 90°C.
Lattice Semiconductor LC4256V-75FT256BC technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256V-75FT256BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.