The LC4256V10FN256BI is a 16-LAB microcontroller with 256 macrocells, operating at a maximum frequency of 322MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device requires a supply voltage between 3V and 3.6V, with an operating supply current of 12.5mA. It is available in a tray packaging with 450 units per package. The LC4256V10FN256BI is a member of the LC4256V series.
Lattice Semiconductor LC4256V10FN256BI technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Series | LC4256V |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V10FN256BI to view detailed technical specifications.
No datasheet is available for this part.