Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic array blocks (LABs). Offers 96 I/Os with 44 programmable I/O pins. Operates with a supply voltage range of 1.7V to 1.9V, drawing 341µA. Achieves a maximum frequency of 200MHz with a propagation delay of 7.5ns. This surface-mount component is housed in an LBGA package and operates within a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4256ZC-75MN132I technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-75MN132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.