CMOS EE PLD with 256 macrocells and 36 LABs, offering 16 logic elements. Features a 7.5ns propagation delay and a maximum operating frequency of 200MHz. Operates from a 1.7V to 1.9V supply voltage, with a typical operating supply current of 341uA. This surface mount device includes 128 I/Os and 44 programmable I/Os, packaged in a TQFP. RoHS compliant and lead-free, with an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC4256ZC-75TN176C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-75TN176C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.