CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements. Offers a propagation delay of 5.8ns and a maximum operating frequency of 200MHz. Designed for surface mounting in a 144-pin TQFP package, operating from a 1.7V to 1.9V supply. Includes 96 programmable I/Os and is lead-free and RoHS compliant.
Lattice Semiconductor LC4256ZE-5TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 277.78MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Current | 341uA |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.