LC4256ZE-5TN144C CPLD Breakout Board
Lattice Semiconductor LC4256ZE-B-EVN technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | ispMACH®4000ZE |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-B-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.