Lattice Semiconductor LC4256ZE-EVN technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ispMACH®4000ZE |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.