Lattice Semiconductor LC4256ZE-P-EVN technical specifications.
| Product Length (mm) | 63.5 |
| Product Width (mm) | 50.8 |
| Product Depth (mm) | 9.525 |
| Type | Evaluation Board |
| Supported Device | LC4256ZE-5MN144C |
| Supported Device Technology | CPLD |
| Maximum Clock Frequency | 5MHz |
| USB | 1 |
| I2C | 1 |
| IDE | ispLEVER Classic 1.3/ispVM System 17.5/PAC-Designer 5.1/PicoView 1.04 |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-P-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.