High-performance EE PLD featuring 384 macrocells and 36 logic array blocks (LABs). This CMOS device offers 192 programmable I/Os and operates with a 1.8V supply voltage, supporting a range from 1.65V to 1.95V. Achieve fast operation with a maximum frequency of 322MHz and a propagation delay of 7.5ns. Designed for surface mounting in a PBGA256 package, this RoHS compliant component operates within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC4384C-75FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384C-75FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.