Programmable Logic Device (PLD) featuring 384 macrocells and 24 logic elements. This CMOS device operates with a 3V to 3.6V supply voltage, offering a 10ns propagation delay and a maximum frequency of 322MHz. It supports 128 I/Os, with 48 programmable I/O pins, and is housed in a TQFP package for surface mounting. The device is lead-free and RoHS compliant, with an operating temperature range of -40°C to 105°C.
Lattice Semiconductor LC4384V-10TN176I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384V-10TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.