High-performance EE PLD featuring 384 macrocells and 36 logic array blocks (LABs). This CMOS device operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and offers 192 programmable I/Os. Achieving a maximum frequency of 384.6MHz, it boasts a 3.5ns propagation delay and turn-on delay. Designed for surface mount installation in a PBGA256 package, it operates between 0°C and 90°C.
Lattice Semiconductor LC4384V-35FT256C technical specifications.
| Package/Case | LBGA |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 384.6MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4384V-35FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.