CMOS EE PLD with 384 cells, 768 macrocells, and 36 logic elements. Features 5ns propagation delay, 227.27MHz max frequency, and 317 I/Os with 192 programmable. Operates from 3V to 3.6V with a typical supply current of 13.5mA. Surface mountable in an FBGA package, this RoHS compliant component is suitable for a wide temperature range of 0°C to 90°C.
Lattice Semiconductor LC4384V-5FTN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 227.27MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384V-5FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.