CMOS EE PLD with 384 macrocells and 192 programmable I/Os, featuring a 7.5ns propagation delay and 178.57MHz maximum frequency. This surface mount device operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V and 13.5mA operating supply current. It is housed in a PBGA256 package and supports a temperature range of 0°C to 90°C.
Lattice Semiconductor LC4384V-75FT256C technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 178.57MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4384V-75FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.