CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 36 logic elements. Offers 160 I/Os with 192 programmable I/Os, operating at a maximum frequency of 322MHz. This surface mount component boasts a 7.5ns propagation delay and operates within a 3V to 3.6V supply voltage range. It is RoHS compliant and lead-free, suitable for a 0°C to 90°C operating temperature range.
Lattice Semiconductor LC4384V-75FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384V-75FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.