The LC4512B-75TN176I is a complex programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 322MHz and has a supply voltage range of 2.3-2.7V. The device is packaged in a TQFP package and is suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is available in a tray packaging with 40 units per package.
Lattice Semiconductor LC4512B-75TN176I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512B-75TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.