Programmable Logic Device (PLD) featuring 512 macrocells and 32 logic elements. Operates at a maximum frequency of 125MHz with a 10ns propagation delay. This CMOS device supports EEPROM memory and offers 208 programmable I/Os. It is designed for surface mount installation in a PBGA256 package, with an operating temperature range of -40°C to 105°C and a supply voltage of 3V to 3.6V. RoHS compliant and lead-free.
Lattice Semiconductor LC4512V-10FTN256I technical specifications.
| Package/Case | LBGA |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V-10FTN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.