CMOS EE PLD with 512 macrocells, 32 logic array blocks (LABs), and 36 logic elements. Features a 7.5ns propagation delay and 208 programmable I/Os. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and consumes 14mA operating current. Surface mountable in an LBGA package, this RoHS compliant component offers a maximum operating frequency of 322MHz and operates between 0°C and 90°C.
Lattice Semiconductor LC4512V-75FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 36 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V-75FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.