Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LATTICE SEMICONDUCTOR

LC4512V-75T176C

Datasheet
Lattice Semiconductor

LC4512V-75T176C

512-Macrocell EE PLD, 7.5ns, 128 I/O, 3.3V, TQFP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs

CMOS EE PLD with 512 macrocells, 32 logic elements, and 36 logic blocks. Features a 7.5ns propagation delay and a maximum operating frequency of 322MHz. Operates from a 3V to 3.6V supply voltage with a typical operating supply voltage of 3.3V and 14mA operating supply current. Offers 128 I/Os with 100 programmable I/O pins. Packaged in a TQFP for surface mounting, with an operating temperature range of 0°C to 90°C.

Frequency178.57MHz
PackageTQFP
Current14mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Lattice Semiconductor LC4512V-75T176C technical specifications.

General

Package/Case
TQFP
Frequency
178.57MHz
Lead Free
Lead Free
Max Frequency
322MHz
Max Operating Temperature
90°C
Memory Type
EEPROM,
Min Operating Temperature
0°C
Max Supply Voltage
3.6V
Min Supply Voltage
3V
Mount
Surface Mount
Number of I/Os
128
Number of Logic Blocks (LABs)
36
Number of Logic Elements/Cells
32
Number of Macrocells
512
Number of Programmable I/O
100
Operating Supply Current
14mA
Operating Supply Voltage
3.3V
Package Quantity
40
Packaging
Tray
Propagation Delay
7.5ns
Radiation Hardening
No
RoHS Compliant
No
Series
ispMACH® 4000V
Supply Current
14mA
Turn-On Delay Time
7.5ns

Compliance

RoHS
Not CompliantNo

Datasheet

Lattice Semiconductor LC4512V-75T176C Datasheet

Download the complete datasheet for Lattice Semiconductor LC4512V-75T176C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com