CMOS EE PLD with 512 macrocells, 32 logic elements, and 36 LABs. Features a 7.5ns propagation delay and 100 programmable I/Os, supporting up to 128 total I/Os. Operates from a 3V to 3.6V supply voltage with a typical operating current of 14mA. This surface mount component is TQFP packaged and RoHS compliant, suitable for operation between -40°C and 105°C.
Lattice Semiconductor LC4512V-75TN176I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512V-75TN176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.