Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LATTICE SEMICONDUCTOR

LC51024MB-75F484C

Datasheet
Lattice Semiconductor

LC51024MB-75F484C

EE PLD, 9.5ns, 1024-Cell, CMOS, PBGA484, FPBGA-484

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs

Frequency200MHz
PackageFBGA
Current75mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Lattice Semiconductor LC51024MB-75F484C technical specifications.

General

Package/Case
FBGA
Frequency
200MHz
Max Frequency
250MHz
Max Operating Temperature
90°C
Memory Size
704Kb
Memory Type
EEPROM,
Min Operating Temperature
0°C
Max Supply Voltage
2.7V
Min Supply Voltage
2.3V
Mount
Surface Mount
Number of I/Os
48
Number of Logic Blocks (LABs)
32
Number of Macrocells
1024
Number of Programmable I/O
48
Operating Supply Current
75mA
Operating Supply Voltage
2.5V
Package Quantity
300
Packaging
Rail/Tube
Propagation Delay
7.5ns
RAM Size
524288b
RoHS Compliant
No
Supply Current
75mA

Compliance

RoHS
Not Compliant

Datasheet

Lattice Semiconductor LC51024MB-75F484C Datasheet

Download the complete datasheet for Lattice Semiconductor LC51024MB-75F484C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com