CMOS Programmable Logic Device (PLD) featuring 1024 macrocells and 32 logic array blocks (LABs). Offers 44 programmable I/Os with a propagation delay of 5.2ns. Operates with a supply voltage range of 1.65V to 1.95V, consuming 55mA at 1.8V. Includes 704Kb of EEPROM memory and 524288 bits of RAM. Designed for surface mounting in an FBGA package, with an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC51024MC-52F672C technical specifications.
| Package/Case | FBGA |
| Frequency | 277MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 704Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | No |
| Supply Current | 55mA |
| Turn-On Delay Time | 5.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC51024MC-52F672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.