The LC51024MC-75F672C is a 32-LAB microcontroller with 704Kb of EEPROM memory. It operates at a maximum frequency of 250MHz and has a maximum operating temperature of 90°C. The device is supplied with a voltage between 1.65V and 1.95V, with an operating supply current of 55mA. It is available in a TQFP package, packaged in quantities of 200 in rail or tube packaging.
Lattice Semiconductor LC51024MC-75F672C technical specifications.
| Package/Case | TQFP |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 704Kb |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024MC-75F672C to view detailed technical specifications.
No datasheet is available for this part.