Lattice Semiconductor LC51024MC-75FN672I technical specifications.
| Package/Case | PLCC |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 704Kb |
| Memory Type | EEPROM |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024MC-75FN672I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.