CMOS Programmable Logic Device (PLD) featuring 1024 macrocells and 32 logic elements. Offers 317 I/Os with 100 programmable I/O pins. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and a maximum frequency of 250MHz. Surface mountable in an FBGA package, this lead-free component has a propagation delay of 5.2ns and an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC51024MV-52FN484C technical specifications.
| Package/Case | FBGA |
| Frequency | 277MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 704Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024MV-52FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.