CMOS Programmable Logic Device (PLD) featuring 1024 macrocells and 32 logic blocks. Offers 317 I/Os with 44 programmable I/Os, operating at a maximum frequency of 250MHz with a 7.5ns propagation delay. Supports a 3V to 3.6V supply voltage range and operates from -40°C to 105°C. Surface mountable in an FBGA package, this device provides 704Kb of EEPROM memory and 524288 bits of RAM.
Lattice Semiconductor LC51024MV-75F484I technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 704Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 75mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC51024MV-75F484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.