CMOS EE PLD with 1024 macrocells, 32 logic elements, and 32 logic array blocks. Features 704Kb EEPROM memory and 524288b RAM. Operates at 3.3V with a 75mA supply current, offering a 200MHz frequency and 250MHz max frequency. Includes 317 I/Os with 48 programmable I/Os. Surface mountable in a 484-pin FBGA package, with a 7.5ns propagation delay and 7.5ns turn-on delay. Suitable for operation between -40°C and 105°C, this lead-free, RoHS compliant component is ideal for general applications.
Lattice Semiconductor LC51024MV-75FN484I technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 704Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 524288b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 75mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024MV-75FN484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.