Lattice Semiconductor LC51024VG-10F484I technical specifications.
| Package/Case | FBGA |
| Frequency | 138MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 704Kb |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 132 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024VG-10F484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.