CMOS Programmable Logic Device (PLD) featuring 1024 macrocells and 32 logic elements. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and supports a maximum frequency of 250MHz. Offers 304 I/Os, including 56 programmable I/Os, with a propagation delay of 7.5ns. This surface-mount component is housed in an FBGA package and operates within a temperature range of -40°C to 105°C.
Lattice Semiconductor LC51024VG-75F484I technical specifications.
| Package/Case | FBGA |
| Frequency | 181MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 704Kb |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 1024 |
| Number of Programmable I/O | 56 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC51024VG-75F484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.