The LC5256B-10F256I is a 48-leg FPGA with 8 logic blocks and 256 macrocells. It operates at a maximum frequency of 110MHz and has a supply voltage range of 2.3V to 2.7V. The device requires an operating supply current of 130mA. It is available in a package quantity of 90. The LC5256B-10F256I is not RoHS compliant.
Lattice Semiconductor LC5256B-10F256I technical specifications.
| Max Frequency | 110MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256B-10F256I to view detailed technical specifications.
No datasheet is available for this part.