The LC5256B-5F256I is an 8-LAB, 256-macrocell FPGA with 56 I/Os, operating at a maximum frequency of 180MHz. It is designed to function within a temperature range of -40°C to 105°C and can be powered by a supply voltage between 2.3V and 2.7V. The device is not RoHS compliant.
Lattice Semiconductor LC5256B-5F256I technical specifications.
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 56 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256B-5F256I to view detailed technical specifications.
No datasheet is available for this part.