Lattice Semiconductor LC5256B75Q208C technical specifications.
| Package/Case | PQFP |
| Max Frequency | 150MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256B75Q208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.