The LC5384B-4F256C is a 12-LAB FPGA from Lattice Semiconductor with a maximum operating frequency of 250MHz. It operates within a temperature range of 0°C to 90°C and requires a supply voltage between 2.3V and 2.7V, drawing 216mA of current. This device is not RoHS compliant and is available in a package quantity of 90.
Lattice Semiconductor LC5384B-4F256C technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 144 |
| Operating Supply Current | 216mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Supply Current | 216mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5384B-4F256C to view detailed technical specifications.
No datasheet is available for this part.