The LC5384B-4Q208C is a PQFP packaged FPGA with a maximum operating frequency of 250MHz and 12 logic blocks. It has 384 macrocells and 144 programmable I/Os. The device operates within a temperature range of 0 to 90°C and requires a supply voltage of 2.3 to 2.7V. The operating supply current is 216mA at 2.5V. This device is not RoHS compliant.
Lattice Semiconductor LC5384B-4Q208C technical specifications.
| Package/Case | PQFP |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 144 |
| Operating Supply Current | 216mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Supply Current | 216mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5384B-4Q208C to view detailed technical specifications.
No datasheet is available for this part.