The LC5384B-5F256C is a high-performance FPGA from Lattice Semiconductor. It features 12 logic blocks, 384 macrocells, and operates at frequencies up to 180MHz. The device is powered by a supply voltage between 2.3V and 2.7V and can withstand temperatures between 0°C and 90°C. The package quantity is 90 pieces, and it is not RoHS compliant.
Lattice Semiconductor LC5384B-5F256C technical specifications.
| Max Frequency | 180MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 216mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Supply Current | 216mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5384B-5F256C to view detailed technical specifications.
No datasheet is available for this part.