Lattice Semiconductor LC5512B-10F256I technical specifications.
| Max Frequency | 110MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 144 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Supply Current | 270mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512B-10F256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.