The LC5512MB-75Q208I is a 200MHz 16-LAB FPGA from Lattice Semiconductor. It is packaged in a PQFP and operates over a temperature range of -40 to 105°C. The device requires a supply voltage between 2.3 and 2.7V and has an operating supply current of 33mA. It features 512 macrocells, 100 programmable I/Os, and 262144b of RAM.
Lattice Semiconductor LC5512MB-75Q208I technical specifications.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Supply Current | 33mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MB-75Q208I to view detailed technical specifications.
No datasheet is available for this part.