Lattice Semiconductor LC5512MC-45F484C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MC-45F484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.