Complex Programmable Logic Device (CPLD) featuring 512 macrocells and 16 logic elements. Offers 253 I/Os with 256 programmable I/Os, operating at a maximum frequency of 275MHz with a 7.5ns propagation delay. Supports EEPROM memory type and 262144 bits of RAM. Designed for surface mount installation in a 484-pin FBGA package, with an operating voltage range of 1.65V to 1.95V. RoHS compliant and lead-free, with an operating temperature range of 0°C to 90°C.
Lattice Semiconductor LC5512MC-75FN484C technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 253 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 262144b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MC |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MC-75FN484C to view detailed technical specifications.
No datasheet is available for this part.