Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. This CMOS device offers a propagation delay of 7.5ns and a maximum operating frequency of 275MHz. It operates from a 1.65V to 1.95V supply voltage range, with a typical operating voltage of 1.8V. The component is housed in a 208-pin PQFP package, supports surface mounting, and provides 149 I/Os with 100 programmable I/O pins. Operating temperature range is -40°C to 105°C, and it is lead-free and RoHS compliant.
Lattice Semiconductor LC5512MC-75QN208I technical specifications.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 120 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 262144b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MC |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MC-75QN208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.