CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 64 I/Os, with 256 programmable I/Os. Operates at a maximum frequency of 275MHz, with a propagation delay of 4.5ns and turn-on delay time of 4.5ns. Supports EEPROM memory type with 262144 bits of RAM. Surface mountable in a PBGA484 package, this lead-free and RoHS compliant component operates within a 3V to 3.6V supply voltage range.
Lattice Semiconductor LC5512MV-45FN484C technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MV-45FN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.