Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 24 logic elements. Offers 193 I/Os with 256 programmable I/O pins, operating at a maximum frequency of 250MHz with a 7.5ns propagation delay. Supports EEPROM memory type and a RAM size of 393216 bits. Designed for surface mount installation in a BGA package, with an operating voltage range of 2.3V to 2.7V and an operating temperature range of -40°C to 105°C.
Lattice Semiconductor LC5768MB-75F256I technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MB |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MB-75F256I to view detailed technical specifications.
No datasheet is available for this part.