Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 24 logic elements. Offers 317 I/Os with 256 programmable I/Os. Operates with a propagation delay of 7.5ns and a maximum frequency of 250MHz. Supports EEPROM memory type and 393216 bits of RAM. Designed for surface mount installation with a TQFP package. Operates within a supply voltage range of 2.3V to 2.7V, with a typical operating voltage of 2.5V.
Lattice Semiconductor LC5768MB-75F484I technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 300 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MB |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MB-75F484I to view detailed technical specifications.
No datasheet is available for this part.