Lattice Semiconductor LC5768MC-5FN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RAM Size | 393216b |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MC-5FN256C to view detailed technical specifications.
No datasheet is available for this part.