Programmable Logic Device (PLD) featuring 768 macrocells and 24 logic elements. Offers a propagation delay of 7.5ns and a maximum operating frequency of 250MHz. This CMOS device supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. It includes 317 I/Os, with 100 programmable I/Os, and 24 logic array blocks. The component is surface mountable in an FBGA package and operates within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC5768MV-75F484C technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 317 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MV-75F484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.