Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 196 I/Os. Operates at a maximum frequency of 178MHz with a 10ns propagation delay. This surface mountable device supports a 3.3V operating supply voltage and is housed in a 256-pin FBGA package. It offers 24 logic blocks and 24 logic elements, with a minimum operating temperature of 0°C and a maximum of 90°C.
Lattice Semiconductor LC5768VG-10F256C technical specifications.
| Package/Case | FBGA |
| Frequency | 138MHz |
| Max Frequency | 178MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 196 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5768VG-10F256C to view detailed technical specifications.
No datasheet is available for this part.