Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 24 logic elements. Operates at frequencies up to 178MHz with a propagation delay of 12ns. Supports a wide operating temperature range from -40°C to 105°C and a supply voltage of 3V to 3.6V. This surface mount device offers 304 I/Os, including 144 programmable I/Os, and is housed in a 484-pin FBGA package.
Lattice Semiconductor LC5768VG-12F484I technical specifications.
| Package/Case | FBGA |
| Frequency | 116MHz |
| Max Frequency | 178MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 144 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5768VG-12F484I to view detailed technical specifications.
No datasheet is available for this part.