Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 256 programmable I/Os. Operates at a maximum frequency of 178MHz with a 3.3V supply voltage, supporting a range of 3V to 3.6V. This surface-mount device in an FBGA package offers a propagation delay of 5ns and a turn-on delay time of 5ns. It includes 304 I/Os and is designed for operation between 0°C and 90°C.
Lattice Semiconductor LC5768VG-5F484C technical specifications.
| Package/Case | FBGA |
| Frequency | 312.5MHz |
| Max Frequency | 178MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 304 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5768VG-5F484C to view detailed technical specifications.
No datasheet is available for this part.