Complex Programmable Logic Device (CPLD) featuring 1200 Logic Elements/Cells and 600 Macrocells. Offers 211 programmable I/Os and 150 Logic Blocks (LABs). Supports operating voltages of 1.8V, 2.5V, and 3.3V with a minimum supply voltage of 1.71V and a maximum of 3.465V. Achieves a maximum frequency of 500MHz with a propagation delay of 5.1ns. SRAM memory type provides 15.6Kb capacity. Packaged in LBGA for surface mounting, operating between 0°C and 85°C.
Lattice Semiconductor LCMXO1200C-3FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 9420.8b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 21mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3FT256C to view detailed technical specifications.
No datasheet is available for this part.