1200 Macrocell CPLD, featuring 150 Logic Blocks and 1200 Logic Elements. Operates with 1.71V to 3.465V supply voltage, supporting 1.8V, 2.5V, and 3.3V. Achieves 420MHz frequency with a 5.1ns propagation delay. Includes 15.6Kb SRAM memory and 9420.8 bits of RAM. Packaged in a 100-pin TQFP for surface mounting, operating from -40°C to 100°C.
Lattice Semiconductor LCMXO1200C-3TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 1200 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-3TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.