CMOS Flash Programmable Logic Device (PLD) with 1200 logic elements and 600 macrocells. Features 73 programmable I/Os, 150 logic blocks, and 15.6Kb of SRAM memory. Operates at a maximum frequency of 550MHz with a 4.4ns propagation delay. Supports a wide operating voltage range of 1.71V to 3.465V and a temperature range of -40°C to 100°C. Packaged in a 100-pin TQFP surface-mount format.
Lattice Semiconductor LCMXO1200C-4T100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 15.6Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 150 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 73 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 21mA |
| Turn-On Delay Time | 4.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LCMXO1200C-4T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.